
RMCF0603FT31K6 | |
|---|---|
DigiKey Part Number | RMCF0603FT31K6TR-ND - Tape & Reel (TR) RMCF0603FT31K6CT-ND - Cut Tape (CT) RMCF0603FT31K6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF0603FT31K6 |
Description | RES 31.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FT31K6 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0731K6L | YAGEO | 55 409 | 13-AC0603FR-0731K6LCT-ND | 2,09000 Kč | Similar |
| ERJ-S03F3162V | Panasonic Industry | 8 302 | 10-ERJ-S03F3162VCT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,43800 Kč | 4,38 Kč |
| 25 | 0,31720 Kč | 7,93 Kč |
| 50 | 0,25020 Kč | 12,51 Kč |
| 100 | 0,20020 Kč | 20,02 Kč |
| 250 | 0,15348 Kč | 38,37 Kč |
| 500 | 0,12680 Kč | 63,40 Kč |
| 1 000 | 0,10615 Kč | 106,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,07354 Kč | 367,70 Kč |
| 10 000 | 0,06421 Kč | 642,10 Kč |
| 15 000 | 0,05967 Kč | 895,05 Kč |
| 25 000 | 0,05479 Kč | 1 369,75 Kč |
| 35 000 | 0,05200 Kč | 1 820,00 Kč |
| 50 000 | 0,04936 Kč | 2 468,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |


