
ERJ-S03F3162V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F3162VTR-ND - Tape & Reel (TR) 10-ERJ-S03F3162VCT-ND - Cut Tape (CT) 10-ERJ-S03F3162VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F3162V |
Description | RES 31.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F3162V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,52400 Kč | 25,24 Kč |
| 25 | 2,01040 Kč | 50,26 Kč |
| 50 | 1,72260 Kč | 86,13 Kč |
| 100 | 1,49120 Kč | 149,12 Kč |
| 250 | 1,26052 Kč | 315,13 Kč |
| 500 | 1,12704 Kč | 563,52 Kč |
| 1 000 | 1,02150 Kč | 1 021,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82050 Kč | 4 102,50 Kč |
| 10 000 | 0,77316 Kč | 7 731,60 Kč |
| 15 000 | 0,75010 Kč | 11 251,50 Kč |
| 25 000 | 0,72510 Kč | 18 127,50 Kč |
| 35 000 | 0,71079 Kč | 24 877,65 Kč |
| 50 000 | 0,69725 Kč | 34 862,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |

