
AC0603FR-0731K6L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-0731K6LTR-ND - Tape & Reel (TR) 13-AC0603FR-0731K6LCT-ND - Cut Tape (CT) 13-AC0603FR-0731K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-0731K6L |
Description | RES SMD 31.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-0731K6L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,58400 Kč | 5,84 Kč |
| 25 | 0,42560 Kč | 10,64 Kč |
| 50 | 0,34200 Kč | 17,10 Kč |
| 100 | 0,27950 Kč | 27,95 Kč |
| 250 | 0,21608 Kč | 54,02 Kč |
| 500 | 0,18102 Kč | 90,51 Kč |
| 1 000 | 0,15329 Kč | 153,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,10361 Kč | 518,05 Kč |
| 10 000 | 0,09181 Kč | 918,10 Kč |
| 15 000 | 0,08608 Kč | 1 291,20 Kč |
| 25 000 | 0,07988 Kč | 1 997,00 Kč |
| 35 000 | 0,07633 Kč | 2 671,55 Kč |
| 50 000 | 0,07299 Kč | 3 649,50 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

