RMCF0603FG2K20 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 140 250
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 20 000
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 11 305
Unit Price: 3,36000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 28 757
Unit Price: 2,10000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 377 816
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 64 474
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,18449 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,41069 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 155 916
Unit Price: 2,10000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 497
Unit Price: 4,83000 Kč
Datasheet

Similar


YAGEO
In Stock: 2 226 634
Unit Price: 2,10000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,18047 Kč
Datasheet
2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0603FG2K20

DigiKey Part Number
RMCF0603FG2K20TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0603FG2K20
Description
RES 2.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0603FG2K20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW06032K20FKEAVishay Dale140 250541-2.20KHCT-ND2,10000 KčDirect
CRCW06032K20FKEBVishay Dale0541-CRCW06032K20FKEBCT-ND0,00000 KčDirect
CRCW06032K20FKECVishay Dale20 000541-CRCW06032K20FKECCT-ND2,10000 KčDirect
CRCW06032K20FKTAVishay Dale11 305541-CRCW06032K20FKTACT-ND3,36000 KčDirect
CRG0603F2K2TE Connectivity Passive Product28 7571712-CRG0603F2K2CT-ND2,10000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06100 Kč610,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,06100 Kč
Unit Price with VAT:0,07381 Kč