
CRCW06032K20FKEC | |
|---|---|
DigiKey Part Number | 541-CRCW06032K20FKECTR-ND - Tape & Reel (TR) 541-CRCW06032K20FKECCT-ND - Cut Tape (CT) 541-CRCW06032K20FKECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K20FKEC |
Description | RES SMD 2.2K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K20FKEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 25 | 0,63000 Kč | 15,75 Kč |
| 50 | 0,48720 Kč | 24,36 Kč |
| 100 | 0,36960 Kč | 36,96 Kč |
| 250 | 0,33428 Kč | 83,57 Kč |
| 500 | 0,31036 Kč | 155,18 Kč |
| 1 000 | 0,12935 Kč | 129,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,13694 Kč | 2 738,80 Kč |
| 40 000 | 0,09767 Kč | 3 906,80 Kč |
| 60 000 | 0,09335 Kč | 5 601,00 Kč |
| 100 000 | 0,08866 Kč | 8 866,00 Kč |
| 140 000 | 0,08598 Kč | 12 037,20 Kč |
| 200 000 | 0,08344 Kč | 16 688,00 Kč |
| 240 000 | 0,08226 Kč | 19 742,40 Kč |
| 480 000 | 0,07835 Kč | 37 608,00 Kč |
| 500 000 | 0,07815 Kč | 39 075,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

