Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF0603FR-072K2L | |
|---|---|
DigiKey Part Number | 13-AF0603FR-072K2LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0603FR-072K2L |
Description | RES SMD 2.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603FR-072K2L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F2201CT | Cal-Chip Electronics, Inc. | 4 880 | 4713-CAS06F2201CT-ND | 0,09000 Kč | Parametric Equivalent |
| ERJ-S03F2201V | Panasonic Industry | 3 497 | 10-ERJ-S03F2201VCT-ND | 0,20000 Kč | Parametric Equivalent |
| ERJ-U03F2201V | Panasonic Industry | 29 691 | 10-ERJ-U03F2201VCT-ND | 0,13000 Kč | Parametric Equivalent |
| ERJ-U3RD2201V | Panasonic Industry | 1 | 10-ERJ-U3RD2201VCT-ND | 0,19000 Kč | Parametric Equivalent |
| RK73G1JRTTD2201F | KOA Speer Electronics, Inc. | 652 | 2019-RK73G1JRTTD2201FCT-ND | 0,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,18449 Kč | 922,45 Kč |
| 10 000 | 0,16675 Kč | 1 667,50 Kč |
| 15 000 | 0,15811 Kč | 2 371,65 Kč |
| 25 000 | 0,14878 Kč | 3 719,50 Kč |
| 35 000 | 0,14343 Kč | 5 020,05 Kč |
| 50 000 | 0,13838 Kč | 6 919,00 Kč |
| Unit Price without VAT: | 0,18449 Kč |
|---|---|
| Unit Price with VAT: | 0,22323 Kč |







