
RMCF0603FG15K0 | |
|---|---|
DigiKey Part Number | RMCF0603FG15K0TR-ND - Tape & Reel (TR) RMCF0603FG15K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF0603FG15K0 |
Description | RES 15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF0603FG15K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060315K0FKEC | Vishay Dale | 4 342 | 541-CRCW060315K0FKECCT-ND | 2,10000 Kč | Direct |
| CRG0603F15K | TE Connectivity Passive Product | 267 088 | A121558CT-ND | 2,10000 Kč | Direct |
| RCG060315K0FKEA | Vishay Dale | 100 492 | 541-1785-1-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 25 | 0,31920 Kč | 7,98 Kč |
| 50 | 0,25200 Kč | 12,60 Kč |
| 100 | 0,20160 Kč | 20,16 Kč |
| 250 | 0,15456 Kč | 38,64 Kč |
| 500 | 0,12766 Kč | 63,83 Kč |
| 1 000 | 0,10688 Kč | 106,88 Kč |
| 5 000 | 0,07404 Kč | 370,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06465 Kč | 646,50 Kč |
| 20 000 | 0,05721 Kč | 1 144,20 Kč |
| 30 000 | 0,05360 Kč | 1 608,00 Kč |
| 50 000 | 0,04969 Kč | 2 484,50 Kč |
| 70 000 | 0,04746 Kč | 3 322,20 Kč |
| 100 000 | 0,04536 Kč | 4 536,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

