
RCG060315K0FKEA | |
|---|---|
DigiKey Part Number | 541-1785-2-ND - Tape & Reel (TR) 541-1785-1-ND - Cut Tape (CT) 541-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG060315K0FKEA |
Description | RES 15K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG060315K0FKEA Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,98700 Kč | 9,87 Kč |
| 25 | 0,75600 Kč | 18,90 Kč |
| 50 | 0,62160 Kč | 31,08 Kč |
| 100 | 0,51660 Kč | 51,66 Kč |
| 250 | 0,41324 Kč | 103,31 Kč |
| 500 | 0,35444 Kč | 177,22 Kč |
| 1 000 | 0,30804 Kč | 308,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,22577 Kč | 1 128,85 Kč |
| 10 000 | 0,20526 Kč | 2 052,60 Kč |
| 15 000 | 0,19527 Kč | 2 929,05 Kč |
| 25 000 | 0,18448 Kč | 4 612,00 Kč |
| 35 000 | 0,17830 Kč | 6 240,50 Kč |
| 50 000 | 0,17247 Kč | 8 623,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

