15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060315K0FKEC

DigiKey Part Number
541-CRCW060315K0FKECTR-ND - Tape & Reel (TR)
541-CRCW060315K0FKECCT-ND - Cut Tape (CT)
541-CRCW060315K0FKECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060315K0FKEC
Description
RES SMD 15K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060315K0FKEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060315K0FKEAVishay Dale66 239541-15.0KHCT-ND2,10000 KčParametric Equivalent
ERJ-3EKF1502VPanasonic Industry228 654P15.0KHCT-ND2,10000 KčDirect
RMCF0603FG15K0Stackpole Electronics Inc81 374RMCF0603FG15K0CT-ND2,10000 KčDirect
RMCF0603FT15K0Stackpole Electronics Inc116 871RMCF0603FT15K0CT-ND2,10000 KčDirect
In-Stock: 4 342
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,67200 Kč6,72 Kč
250,50400 Kč12,60 Kč
500,40740 Kč20,37 Kč
1000,33390 Kč33,39 Kč
2500,26120 Kč65,30 Kč
5000,22006 Kč110,03 Kč
1 0000,18793 Kč187,93 Kč
5 0000,13707 Kč685,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,10657 Kč2 131,40 Kč
40 0000,09767 Kč3 906,80 Kč
60 0000,09335 Kč5 601,00 Kč
100 0000,08866 Kč8 866,00 Kč
140 0000,08598 Kč12 037,20 Kč
200 0000,08344 Kč16 688,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč