
KAL25FB500R | |
|---|---|
DigiKey Part Number | 738-KAL25FB500R-ND |
Manufacturer | |
Manufacturer Product Number | KAL25FB500R |
Description | RES CHAS MNT 500 OHM 1% 25W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | KAL25FB500R Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 500 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.577" (14.66mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMC025500R0FE02 | Vishay Dale | 66 | TMC25-500-ND | 274,65000 Kč | Direct |
| 825F500E | Ohmite | 48 | 825F500E-ND | 285,15000 Kč | Parametric Equivalent |
| UAL25-500RF | Riedon products by Bourns | 238 | 696-UAL25-500RF-ND | 132,08000 Kč | Parametric Equivalent |
| UAL25-500RF8 | Riedon products by Bourns | 12 | 696-1452-ND | 108,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 74,45900 Kč | 744,59 Kč |
| 25 | 64,92600 Kč | 1 623,15 Kč |
| 50 | 58,95400 Kč | 2 947,70 Kč |
| 100 | 53,87670 Kč | 5 387,67 Kč |
| 250 | 48,31556 Kč | 12 078,89 Kč |
| 500 | 44,83702 Kč | 22 418,51 Kč |
| 1 000 | 41,88240 Kč | 41 882,40 Kč |
| 5 000 | 36,74650 Kč | 183 732,50 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |



