



TMC025500R0FE02 | |
|---|---|
DigiKey Part Number | TMC25-500-ND |
Manufacturer | |
Manufacturer Product Number | TMC025500R0FE02 |
Description | RES CHAS MNT 500 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 500 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,65000 Kč | 274,65 Kč |
| 10 | 191,41800 Kč | 1 914,18 Kč |
| 25 | 168,89960 Kč | 4 222,49 Kč |
| 50 | 154,81400 Kč | 7 740,70 Kč |
| 100 | 142,84520 Kč | 14 284,52 Kč |
| 250 | 129,74244 Kč | 32 435,61 Kč |
| 500 | 121,54776 Kč | 60 773,88 Kč |
| 1 000 | 114,58987 Kč | 114 589,87 Kč |
| Unit Price without VAT: | 274,65000 Kč |
|---|---|
| Unit Price with VAT: | 332,32650 Kč |

