



825F500E | |
|---|---|
DigiKey Part Number | 825F500E-ND |
Manufacturer | |
Manufacturer Product Number | 825F500E |
Description | RES CHAS MNT 500 OHM 1% 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 825F500E Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 275°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.062" L x 1.094" W (26.98mm x 27.79mm) |
Resistance 500 Ohms | Height - Seated (Max) 0.556" (14.12mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 10 | 199,10300 Kč | 1 991,03 Kč |
| 30 | 171,76367 Kč | 5 152,91 Kč |
| 50 | 161,26460 Kč | 8 063,23 Kč |
| 100 | 148,88840 Kč | 14 888,84 Kč |
| 250 | 135,33884 Kč | 33 834,71 Kč |
| 500 | 126,86614 Kč | 63 433,07 Kč |
| 1 000 | 119,67159 Kč | 119 671,59 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |

