
ZRO2-SYSTEM-V25 | |
|---|---|
DigiKey Part Number | 1921-1035-ND |
Manufacturer | |
Manufacturer Product Number | ZRO2-SYSTEM-V25 |
Description | ZRO2 OXYGEN SENSOR KIT 0-10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | O2S-FR-T2-18BM-C, OXY-LC-V25-455 - Oxygen (O2), Zirconium Dioxide (ZrO2) Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ZRO2-SYSTEM-V25 Models |
Category | Interface Analog |
Manufacturer SST Sensing Ltd. | Voltage - Supply 20V ~ 28V |
Packaging Bulk | Contents Board(s), Accessories |
Part Status Active | Utilized IC / Part O2S-FR-T2-18BM-C, OXY-LC-V25-455 |
Sensor Type Oxygen (O2), Zirconium Dioxide (ZrO2) | Base Product Number |
Sensing Range 0.1% ~ 25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 408,19000 Kč | 12 408,19 Kč |
| 5 | 11 712,90800 Kč | 58 564,54 Kč |
| 10 | 11 453,48600 Kč | 114 534,86 Kč |
| Unit Price without VAT: | 12 408,19000 Kč |
|---|---|
| Unit Price with VAT: | 15 013,90990 Kč |





