
OXY-LC-A100-455 | |
|---|---|
DigiKey Part Number | 1921-OXY-LC-A100-455-ND |
Manufacturer | |
Manufacturer Product Number | OXY-LC-A100-455 |
Description | SENSOR OXYGEN 4MA-20MA OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor 4mA ~ 20mA |
EDA/CAD Models | OXY-LC-A100-455 Models |
Category | Accuracy ±0.5% |
Manufacturer SST Sensing Ltd. | Output 4mA ~ 20mA |
Packaging Bulk | Operating Temperature -30°C ~ 70°C |
Part Status Active | Voltage - Supply 20V ~ 28V |
Type Oxygen (O2) | Current - Supply 600mA |
Oxygen Range 260 mbar ~ 1.26 bar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 888,15000 Kč | 6 888,15 Kč |
| 5 | 6 460,15800 Kč | 32 300,79 Kč |
| 10 | 6 300,57200 Kč | 63 005,72 Kč |
| 25 | 6 109,46840 Kč | 152 736,71 Kč |
| Unit Price without VAT: | 6 888,15000 Kč |
|---|---|
| Unit Price with VAT: | 8 334,66150 Kč |


