Oxygen (O2) Sensor 4mA ~ 20mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OXY-LC-A25-455

DigiKey Part Number
1921-OXY-LC-A25-455-ND
Manufacturer
Manufacturer Product Number
OXY-LC-A25-455
Description
SENSOR OXYGEN 4MA-20MA OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Oxygen (O2) Sensor 4mA ~ 20mA
EDA/CAD Models
OXY-LC-A25-455 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.5%
Manufacturer
SST Sensing Ltd.
Output
4mA ~ 20mA
Packaging
Bulk
Operating Temperature
-30°C ~ 70°C
Part Status
Active
Voltage - Supply
20V ~ 28V
Type
Oxygen (O2)
Current - Supply
600mA
Oxygen Range
260 mbar ~ 1.26 bar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 943,63000 Kč6 943,63 Kč
56 512,25600 Kč32 561,28 Kč
106 351,35500 Kč63 513,55 Kč
256 158,73760 Kč153 968,44 Kč
Manufacturers Standard Package
Unit Price without VAT:6 943,63000 Kč
Unit Price with VAT:8 401,79230 Kč