
LLG810D3L24-4D | |
|---|---|
DigiKey Part Number | 1921-LLG810D3L24-4D-ND |
Manufacturer | |
Manufacturer Product Number | LLG810D3L24-4D |
Description | SENSOR LEVEL DIGITAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Threaded |
EDA/CAD Models | LLG810D3L24-4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | PNP | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 414,97000 Kč | 5 414,97 Kč |
| 5 | 5 077,33000 Kč | 25 386,65 Kč |
| 10 | 4 951,45300 Kč | 49 514,53 Kč |
| 25 | 4 800,73480 Kč | 120 018,37 Kč |
| Unit Price without VAT: | 5 414,97000 Kč |
|---|---|
| Unit Price with VAT: | 6 552,11370 Kč |



