LLG210D324-004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLG210D324-4

DigiKey Part Number
1921-LLG210D324-4-ND
Manufacturer
Manufacturer Product Number
LLG210D324-4
Description
SENSOR LEVEL DIGITAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital PNP Output Threaded
EDA/CAD Models
LLG210D324-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Digital
Output Configuration
PNP
Current
7.5 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
-40°C ~ 125°C
Voltage Rating
8V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 660,40000 Kč3 660,40 Kč
53 419,30000 Kč17 096,50 Kč
103 329,37600 Kč33 293,76 Kč
253 221,74240 Kč80 543,56 Kč
503 148,04760 Kč157 402,38 Kč
Manufacturers Standard Package
Unit Price without VAT:3 660,40000 Kč
Unit Price with VAT:4 429,08400 Kč