
LLC510D3 | |
|---|---|
DigiKey Part Number | 1921-1014-ND |
Manufacturer | |
Manufacturer Product Number | LLC510D3 |
Description | SEN LVL LIQ DIGITAL PUSH/PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
EDA/CAD Models | LLC510D3 Models |
Category | Output Configuration Push-Pull |
Manufacturer SST Sensing Ltd. | Current 2.5 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Polysulfone (PES) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Liquid | Voltage Rating 4.5V ~ 15.4V |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 109,11000 Kč | 1 109,11 Kč |
| 5 | 1 022,14000 Kč | 5 110,70 Kč |
| 10 | 989,76200 Kč | 9 897,62 Kč |
| 25 | 951,02480 Kč | 23 775,62 Kč |
| 50 | 924,51680 Kč | 46 225,84 Kč |
| 100 | 900,18430 Kč | 90 018,43 Kč |
| Unit Price without VAT: | 1 109,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 342,02310 Kč |




