
LLC210D324-4 | |
|---|---|
DigiKey Part Number | 1921-LLC210D324-4-ND |
Manufacturer | |
Manufacturer Product Number | LLC210D324-4 |
Description | SENSOR LEVEL LIQ DIGITAL PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC210D324-4 Models |
Category | Output Configuration PNP |
Manufacturer SST Sensing Ltd. | Current 7.5 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Polysulfone (PES) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Liquid | Voltage Rating 8V ~ 30V |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 434,79000 Kč | 1 434,79 Kč |
| 5 | 1 326,65400 Kč | 6 633,27 Kč |
| 10 | 1 286,37900 Kč | 12 863,79 Kč |
| 25 | 1 238,15960 Kč | 30 953,99 Kč |
| 50 | 1 205,16340 Kč | 60 258,17 Kč |
| 100 | 1 174,88220 Kč | 117 488,22 Kč |
| Unit Price without VAT: | 1 434,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 736,09590 Kč |



