
LLC210D324-4C3 | |
|---|---|
DigiKey Part Number | 1921-LLC210D324-4C3-ND |
Manufacturer | |
Manufacturer Product Number | LLC210D324-4C3 |
Description | SENSOR LEVEL LIQ DIGITAL PNP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital PNP Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC210D324-4C3 Models |
Category | Output Configuration PNP |
Manufacturer SST Sensing Ltd. | Current 7.5 mA |
Series | Mounting Type Threaded |
Packaging Bulk | Material - Housing & Prism Polysulfone (PES) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Liquid | Voltage Rating 8V ~ 30V |
Output Type Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 924,47000 Kč | 1 924,47 Kč |
| 5 | 1 784,91400 Kč | 8 924,57 Kč |
| 10 | 1 732,90200 Kč | 17 329,02 Kč |
| 25 | 1 670,69320 Kč | 41 767,33 Kč |
| 50 | 1 628,09680 Kč | 81 404,84 Kč |
| 100 | 1 588,99850 Kč | 158 899,85 Kč |
| Unit Price without VAT: | 1 924,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 328,60870 Kč |




