
LLC210D3L24-3 | |
|---|---|
DigiKey Part Number | 1921-LLC210D3L24-3-ND |
Manufacturer | |
Manufacturer Product Number | LLC210D3L24-3 |
Description | SENSOR LEVEL SWITCH |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC210D3L24-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | NPN | |
Current | 7.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 8V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 308,75000 Kč | 1 308,75 Kč |
| 5 | 1 209,55600 Kč | 6 047,78 Kč |
| 10 | 1 172,64600 Kč | 11 726,46 Kč |
| 25 | 1 128,47760 Kč | 28 211,94 Kč |
| 50 | 1 098,24500 Kč | 54 912,25 Kč |
| 100 | 1 070,50160 Kč | 107 050,16 Kč |
| Unit Price without VAT: | 1 308,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 583,58750 Kč |





