


OLS210D324-003 | |
|---|---|
DigiKey Part Number | 725-1282-ND |
Manufacturer | |
Manufacturer Product Number | OLS210D324-003 |
Description | SENSOR LEVEL LIQ OPEN HIGH/DRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Open Drain High-Dry Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | OLS210D324-003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Open Drain | |
Output Configuration | High-Dry | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 10 ~ 28VDC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 574,56000 Kč | 2 574,56 Kč |
| 10 | 2 452,14600 Kč | 24 521,46 Kč |
| 50 | 2 340,65960 Kč | 117 032,98 Kč |
| Unit Price without VAT: | 2 574,56000 Kč |
|---|---|
| Unit Price with VAT: | 3 115,21760 Kč |

