Liquid Level Sensor Digital Push-Pull Output Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLC101000

DigiKey Part Number
1921-1000-ND
Manufacturer
Manufacturer Product Number
LLC101000
Description
SEN LVL LIQ DIGITAL PUSH/PULL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital Push-Pull Output Threaded
Datasheet
 Datasheet
EDA/CAD Models
LLC101000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SST Sensing Ltd.
Series
-
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Digital
Output Configuration
Push-Pull
Current
2.5 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
Polysulfone (PES)
Operating Temperature
-25°C ~ 80°C
Voltage Rating
4.5V ~ 15.4V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 310,49000 Kč1 310,49 Kč
51 210,49200 Kč6 052,46 Kč
101 173,26300 Kč11 732,63 Kč
251 128,71800 Kč28 217,95 Kč
501 098,23320 Kč54 911,66 Kč
1001 070,25130 Kč107 025,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 310,49000 Kč
Unit Price with VAT:1 585,69290 Kč