
LLC101101 | |
|---|---|
DigiKey Part Number | 1921-1004-ND |
Manufacturer | |
Manufacturer Product Number | LLC101101 |
Description | SEN LVL LIQ DIGITAL PUSH/PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC101101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | Push-Pull | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 4.5V ~ 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 922,16000 Kč | 1 922,16 Kč |
| 5 | 1 782,10000 Kč | 8 910,50 Kč |
| 10 | 1 729,92000 Kč | 17 299,20 Kč |
| 25 | 1 667,45960 Kč | 41 686,49 Kč |
| 50 | 1 624,69920 Kč | 81 234,96 Kč |
| 100 | 1 598,47280 Kč | 159 847,28 Kč |
| Unit Price without VAT: | 1 922,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 325,81360 Kč |


