
LLC102000 | |
|---|---|
DigiKey Part Number | 1921-1001-ND |
Manufacturer | |
Manufacturer Product Number | LLC102000 |
Description | SEN LVL LIQ DIGITAL PUSH/PULL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Digital Push-Pull Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | LLC102000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SST Sensing Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Digital | |
Output Configuration | Push-Pull | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 4.5V ~ 15.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 360,46000 Kč | 1 360,46 Kč |
| 5 | 1 256,60400 Kč | 6 283,02 Kč |
| 10 | 1 217,96800 Kč | 12 179,68 Kč |
| 25 | 1 171,72200 Kč | 29 293,05 Kč |
| 50 | 1 140,07380 Kč | 57 003,69 Kč |
| 100 | 1 111,02520 Kč | 111 102,52 Kč |
| Unit Price without VAT: | 1 360,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 646,15660 Kč |



