
UC-65D-PRO | |
|---|---|
DigiKey Part Number | 2260-UC-65D-PRO-ND |
Manufacturer | |
Manufacturer Product Number | UC-65D-PRO |
Description | 6.5L ULTRASONIC CLEANER MACHINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cleaner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Cleaner | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 735,79000 Kč | 6 735,79 Kč |
| Unit Price without VAT: | 6 735,79000 Kč |
|---|---|
| Unit Price with VAT: | 8 150,30590 Kč |




