
UC-100D-PRO | |
|---|---|
DigiKey Part Number | 2260-UC-100D-PRO-ND |
Manufacturer | |
Manufacturer Product Number | UC-100D-PRO |
Description | 10L ULTRASONIC CLEANER MACHINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cleaner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Cleaner | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 030,45000 Kč | 9 030,45 Kč |
| Unit Price without VAT: | 9 030,45000 Kč |
|---|---|
| Unit Price with VAT: | 10 926,84450 Kč |






