
UC-100D-PRO-220 | |
|---|---|
DigiKey Part Number | 2260-UC-100D-PRO-220-ND |
Manufacturer | |
Manufacturer Product Number | UC-100D-PRO-220 |
Description | 10 LITER ULTRASONIC CLEANER 220V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cleaner Electronics 10 Liter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Electronics | |
Size | 10 Liter | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 756,46000 Kč | 9 756,46 Kč |
| Unit Price without VAT: | 9 756,46000 Kč |
|---|---|
| Unit Price with VAT: | 11 805,31660 Kč |










