Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIPS#18X1.5

DigiKey Part Number
2260-TIPS#18X1.5-ND
Manufacturer
Manufacturer Product Number
TIPS#18X1.5
Description
DISPENSER NEEDLES / SYRINGE TIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
-
Packaging
Bulk
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Needle Tip
Gauge
18
Color
Green
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
512,72400 Kč63,62 Kč
1012,22100 Kč122,21 Kč
2511,56560 Kč289,14 Kč
5011,09120 Kč554,56 Kč
10010,63550 Kč1 063,55 Kč
5009,65236 Kč4 826,18 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč