
TIPS#15X1.5 | |
|---|---|
DigiKey Part Number | 2260-TIPS#15X1.5-ND |
Manufacturer | |
Manufacturer Product Number | TIPS#15X1.5 |
Description | DISPENSER NEEDLES / SYRINGE TIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 15 | |
Color | Brown | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 12,26200 Kč | 61,31 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 11,12880 Kč | 278,22 Kč |
| 50 | 10,67540 Kč | 533,77 Kč |
| 100 | 10,23860 Kč | 1 023,86 Kč |
| 500 | 9,29078 Kč | 4 645,39 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |






