
TIPPOLY18 | |
|---|---|
DigiKey Part Number | 2260-TIPPOLY18-ND |
Manufacturer | |
Manufacturer Product Number | TIPPOLY18 |
Description | FREE FLOW POLY TAPERED DISPENSIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Tapered | |
Gauge | 18 | |
Outer Diameter | 0.840" (21.34mm) | |
Inner Diameter | 0.033" (0.84mm) | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 12,72400 Kč | 63,62 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 11,56560 Kč | 289,14 Kč |
| 50 | 11,09120 Kč | 554,56 Kč |
| 100 | 10,63550 Kč | 1 063,55 Kč |
| 500 | 9,65236 Kč | 4 826,18 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





