
SSWS-T5-50G | |
|---|---|
DigiKey Part Number | 2260-SSWS-T5-50G-ND |
Manufacturer | |
Manufacturer Product Number | SSWS-T5-50G |
Description | SOLDER PASTE WATER SOLUBLE 63/37 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rosin Mildly Activated (RMA), Water Soluble Solder Paste Sn63Pb37 (63/37) Jar, 1.76 oz (50g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | - | |
Flux Type | Rosin Mildly Activated (RMA), Water Soluble | |
Wire Gauge | - | |
Mesh Type | 5 | |
Process | - | |
Form | Jar, 1.76 oz (50g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 42°F (3°C ~ 6°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,39000 Kč | 673,39 Kč |
| Unit Price without VAT: | 673,39000 Kč |
|---|---|
| Unit Price with VAT: | 814,80190 Kč |





