
SSWS-35G | |
---|---|
DigiKey Part Number | 2260-SSWS-35G-ND |
Manufacturer | |
Manufacturer Product Number | SSWS-35G |
Description | SOLDER PASTE WATER SOLUBLE 63/37 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Water Soluble Solder Paste Sn63Pb37 (63/37) Syringe, 1.23 oz (35g), 10cc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | - | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | - | |
Form | Syringe, 1.23 oz (35g), 10cc | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 42°F (3°C ~ 6°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 437,22000 Kč | 437,22 Kč |
Unit Price without VAT: | 437,22000 Kč |
---|---|
Unit Price with VAT: | 529,03620 Kč |