
70-1709-0820 | |
|---|---|
DigiKey Part Number | 70-1709-0820-ND |
Manufacturer | |
Manufacturer Product Number | 70-1709-0820 |
Description | SOLDER PASTE WATER SOLUBLE 35GM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Solder Paste Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) Syringe, 1.23 oz (35g), 10cc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3.0Cu0.5 (96.5/3.0/0.5) | |
Diameter | - | |
Melting Point | 423 ~ 424°F (217 ~ 218°C) | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Mesh Type | 3 | |
Process | Lead Free | |
Form | Syringe, 1.23 oz (35g), 10cc | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 495,06000 Kč | 1 495,06 Kč |
| 5 | 1 288,39600 Kč | 6 441,98 Kč |
| 10 | 1 208,26700 Kč | 12 082,67 Kč |
| 25 | 1 109,73600 Kč | 27 743,40 Kč |
| 50 | 1 040,37960 Kč | 52 018,98 Kč |
| 100 | 975,15340 Kč | 97 515,34 Kč |
| Unit Price without VAT: | 1 495,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 809,02260 Kč |





