
FLS300-100ML | |
|---|---|
DigiKey Part Number | 2260-FLS300-100ML-ND |
Manufacturer | |
Manufacturer Product Number | FLS300-100ML |
Description | SRA #300 VOC-FREE ORGANIC ACID F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flux - Water-Soluble |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Canister | |
Part Status | Active | |
Type | Flux - Water-Soluble | |
Form | Container | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,56000 Kč | 365,56 Kč |
| 5 | 315,08600 Kč | 1 575,43 Kč |
| 10 | 295,54900 Kč | 2 955,49 Kč |
| 25 | 271,55160 Kč | 6 788,79 Kč |
| 50 | 254,67800 Kč | 12 733,90 Kč |
| 100 | 238,83210 Kč | 23 883,21 Kč |
| 500 | 205,61488 Kč | 102 807,44 Kč |
| 1 000 | 192,70663 Kč | 192 706,63 Kč |
| Unit Price without VAT: | 365,56000 Kč |
|---|---|
| Unit Price with VAT: | 442,32760 Kč |






