
FLS300-1L | |
|---|---|
DigiKey Part Number | 2260-FLS300-1L-ND |
Manufacturer | |
Manufacturer Product Number | FLS300-1L |
Description | SRA #300 VOC-FREE ORGANIC ACID F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flux - Water-Soluble |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Canister | |
Part Status | Active | |
Type | Flux - Water-Soluble | |
Form | Container | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 229,43000 Kč | 1 229,43 Kč |
| 5 | 1 059,56600 Kč | 5 297,83 Kč |
| 10 | 993,69500 Kč | 9 936,95 Kč |
| 25 | 912,72600 Kč | 22 818,15 Kč |
| 50 | 855,73420 Kč | 42 786,71 Kč |
| 100 | 802,14000 Kč | 80 214,00 Kč |
| Unit Price without VAT: | 1 229,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 487,61030 Kč |



