Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-6337-9702

DigiKey Part Number
KE1871-ND
Manufacturer
Manufacturer Product Number
24-6337-9702
Description
SOLDER 63/37 24AWG 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flux Type
Rosin Mildly Activated (RMA)
Manufacturer
Kester Solder
Wire Gauge
24 AWG, 25 SWG
Series
Process
Leaded
Packaging
Spool
Form
Spool, 1 lb (454 g)
Part Status
Active
Shelf Life
36 Months
Type
Wire Solder
Shelf Life Start
Date of Manufacture
Composition
Sn63Pb37 (63/37)
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Diameter
0.020" (0.51mm)
Base Product Number
Melting Point
361°F (183°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 479
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 260,53000 Kč2 260,53 Kč
51 947,73600 Kč9 738,68 Kč
101 826,42000 Kč18 264,20 Kč
251 677,16600 Kč41 929,15 Kč
501 572,05000 Kč78 602,50 Kč
1001 473,17000 Kč147 317,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 260,53000 Kč
Unit Price with VAT:2 735,24130 Kč