
FLS135-TT | |
|---|---|
DigiKey Part Number | 2260-FLS135-TT-ND |
Manufacturer | |
Manufacturer Product Number | FLS135-TT |
Description | SRA135 W/ IRON TIP TINNER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flux - Rosin Activated (RA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Flux - Rosin Activated (RA) | |
Form | Jar, 2 oz (56.7g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,60000 Kč | 475,60 Kč |
| 5 | 431,55000 Kč | 2 157,75 Kč |
| 10 | 413,89200 Kč | 4 138,92 Kč |
| 25 | 391,62960 Kč | 9 790,74 Kč |
| 50 | 383,63340 Kč | 19 181,67 Kč |
| Unit Price without VAT: | 475,60000 Kč |
|---|---|
| Unit Price with VAT: | 575,47600 Kč |






