Soldering Tip Screwdriver For EC1201, PES50, PES51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Soldering Tip Screwdriver For EC1201, PES50, PES51
ETC
ETC

ETC

DigiKey Part Number
ETC-ND
Manufacturer
Manufacturer Product Number
ETC
Description
TIP SCREWDR .125"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Screwdriver For EC1201, PES50, PES51
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Screwdriver
Height
0.027" (0.69mm)
Width
0.125" (3.18mm)
Length
0.625" (15.88mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
EC1201, PES50, PES51
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 463
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1139,22000 Kč139,22 Kč
Unit Price without VAT:139,22000 Kč
Unit Price with VAT:168,45620 Kč