Lead Free No-Clean Wire Solder Sn99Cu0.7Ag0.3 (99/0.7/0.3) Spool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOLDER WIRE SAC0307-0.6

DigiKey Part Number
1188-SOLDERWIRESAC0307-0.6-ND
Manufacturer
Manufacturer Product Number
SOLDER WIRE SAC0307-0.6
Description
SOLDER WIRE SAC0307-0.6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Wire Solder Sn99Cu0.7Ag0.3 (99/0.7/0.3) Spool
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn99Cu0.7Ag0.3 (99/0.7/0.3)
Diameter
0.024" (0.61mm)
Melting Point
415 ~ 442°F (213 ~ 228°C)
Flux Type
No-Clean
Wire Gauge
-
Process
Lead Free
Form
Spool
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Shipping Info
-
Weight
0.22 lb (99.79 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1456,92000 Kč456,92 Kč
Manufacturers Standard Package
Unit Price without VAT:456,92000 Kč
Unit Price with VAT:552,87320 Kč