AOT-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT-R

DigiKey Part Number
2260-AOT-R-ND
Manufacturer
Manufacturer Product Number
AOT-R
Description
BEVEL SOLDERING IRON TIP T-R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel For Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Tesla, 469, 701, 702, 703, 703B, 768, 926, 927, 928, 936, 936A, 937, 937+, 9378, 968, 908, 938, 9378
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1101,86000 Kč101,86 Kč
Manufacturers Standard Package
Unit Price without VAT:101,86000 Kč
Unit Price with VAT:123,25060 Kč