Soldering Tip Bevel For Tesla, Hakko, Sunkko Irons
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTBEVEL.SET

DigiKey Part Number
2260-AOTBEVEL.SET-ND
Manufacturer
Manufacturer Product Number
AOTBEVEL.SET
Description
SET OF 13 SOLDERING IRON TIP - B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel For Tesla, Hakko, Sunkko Irons
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel
Height
Assorted
Width
Assorted
Length
Assorted
Diameter
Assorted
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Tesla, Hakko, Sunkko Irons
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1775,67000 Kč775,67 Kč
5703,97800 Kč3 519,89 Kč
10675,17000 Kč6 751,70 Kč
25638,86000 Kč15 971,50 Kč
50612,70060 Kč30 635,03 Kč
100587,61430 Kč58 761,43 Kč
Manufacturers Standard Package
Unit Price without VAT:775,67000 Kč
Unit Price with VAT:938,56070 Kč