
AO486+ | |
|---|---|
DigiKey Part Number | 2260-AO486+-ND |
Manufacturer | |
Manufacturer Product Number | AO486+ |
Description | 486+ FUME EXTRACTOR AND SMOKE AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110VAC Bench Top Soldering/Desoldering Fume Smoke Extraction Unit |
Datasheet | Datasheet |
Category | Type Bench Top |
Manufacturer SRA Soldering Products | Voltage - Input 110VAC |
Series | Includes Filter, Hose |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 001,90000 Kč | 1 001,90 Kč |
| 5 | 909,25800 Kč | 4 546,29 Kč |
| 10 | 872,01000 Kč | 8 720,10 Kč |
| 25 | 825,12720 Kč | 20 628,18 Kč |
| 50 | 791,34100 Kč | 39 567,05 Kč |
| 100 | 758,94000 Kč | 75 894,00 Kč |
| Unit Price without VAT: | 1 001,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 212,29900 Kč |






