220V Bench Top Soldering/Desoldering Fume, Smoke Extraction Unit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO486+220V

DigiKey Part Number
2260-AO486+220V-ND
Manufacturer
Manufacturer Product Number
AO486+220V
Description
486+ FUME EXTRACTOR AND SMOKE AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Type
Bench Top
Voltage - Input
220V
Features
-
Includes
Filter, Hose
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 208,64000 Kč1 208,64 Kč
51 096,89400 Kč5 484,47 Kč
101 052,00000 Kč10 520,00 Kč
25995,43120 Kč24 885,78 Kč
50954,66980 Kč47 733,49 Kč
100915,58000 Kč91 558,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 208,64000 Kč
Unit Price with VAT:1 462,45440 Kč