220V Bench Top Soldering/Desoldering Fume, Smoke Extraction Unit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO486-220V

DigiKey Part Number
2260-AO486-220V-ND
Manufacturer
Manufacturer Product Number
AO486-220V
Description
486 FUME EXTRACTOR AND SMOKE ABS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Type
Bench Top
Voltage - Input
220V
Features
-
Includes
Filter
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 018,40000 Kč1 018,40 Kč
5924,20600 Kč4 621,03 Kč
10886,34700 Kč8 863,47 Kč
25838,68520 Kč20 967,13 Kč
50804,34940 Kč40 217,47 Kč
100771,41190 Kč77 141,19 Kč
Manufacturers Standard Package
Unit Price without VAT:1 018,40000 Kč
Unit Price with VAT:1 232,26400 Kč