New at DigiKey
Splicing Tape Synthetic Adhesive Blue 0.63" (16.00mm) 5/8" X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTB-116

DigiKey Part Number
6134-DTB-116-ND
Manufacturer
Manufacturer Product Number
DTB-116
Description
Splice Tape 16MM (Blue)
Customer Reference
Detailed Description
Splicing Tape Synthetic Adhesive Blue 0.63" (16.00mm) 5/8" X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SR HIGHTECH
Series
-
Packaging
Retail Package
Part Status
Active
Tape Type
Splicing
Adhesive
Synthetic
Backing, Carrier
Polyester Film
Thickness
0.0024" (2.4 mils, 0.061mm)
Width
0.63" (16.00mm) 5/8"
Color
Blue
Usage
SMD Reel Splicing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from SR HIGHTECH CO., LTD.
FREE SHIPPING on orders of 5 249,50 Kč or more for products shipped by SR HIGHTECH CO., LTD.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
2965,91000 Kč1 931,82 Kč
10860,91800 Kč8 609,18 Kč
20750,67850 Kč15 013,57 Kč
Unit Price without VAT:965,91000 Kč
Unit Price with VAT:1 168,75110 Kč