New at DigiKey
3D Printing Filament Blue (Caribbean Blue) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80275

DigiKey Part Number
6009-80275TB-ND
Manufacturer
Manufacturer Product Number
80275
Description
PLA 1.75MM CARIBBEAN BLUE 1KG
Customer Reference
Detailed Description
3D Printing Filament Blue (Caribbean Blue) PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectrum Filaments
Series
-
Packaging
Bulk
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Blue (Caribbean Blue)
Filament Diameter
0.070" (1.75mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
-
Flex Strength
-
Density
-
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Spectrum Filaments
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1543,30000 Kč543,30 Kč
10516,16700 Kč5 161,67 Kč
50461,84120 Kč23 092,06 Kč
100407,50700 Kč40 750,70 Kč
400380,33983 Kč152 135,93 Kč
Unit Price without VAT:543,30000 Kč
Unit Price with VAT:657,39300 Kč