15 Position Two Piece Backshell Connector Black 45° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6560-0107-12

DigiKey Part Number
4414-6560-0107-12-ND
Manufacturer
Manufacturer Product Number
6560-0107-12
Description
D-SUB BACKSHELL, 15-WAY, UNSHIEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Black 45° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
6560-0107-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
Encitech Connectors AB
Cable Exit
45°
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Plastic
Number of Positions
15
Hardware
Assembly Hardware, Grommets
Compatible Shell Size
A
Features
Mating Screws 4-40
Compatible D-Sub Size
15pos and HD26pos
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 460
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
157,35000 Kč57,35 Kč
1048,76000 Kč487,60 Kč
2545,69840 Kč1 142,46 Kč
5043,51300 Kč2 175,65 Kč
10041,43570 Kč4 143,57 Kč
25038,83960 Kč9 709,90 Kč
50036,98514 Kč18 492,57 Kč
1 00035,22056 Kč35 220,56 Kč
2 50033,01693 Kč82 542,33 Kč
Manufacturers Standard Package
Unit Price without VAT:57,35000 Kč
Unit Price with VAT:69,39350 Kč