
80056 | |
|---|---|
DigiKey Part Number | 6009-80056TB-ND |
Manufacturer | |
Manufacturer Product Number | 80056 |
Description | PETG 1.75MM BLACK 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Black PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Spectrum Filaments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | Black | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,92000 Kč | 529,92 Kč |
| 10 | 503,45300 Kč | 5 034,53 Kč |
| 50 | 450,46520 Kč | 22 523,26 Kč |
| 100 | 397,46930 Kč | 39 746,93 Kč |
| 400 | 370,97135 Kč | 148 388,54 Kč |
| Unit Price without VAT: | 529,92000 Kč |
|---|---|
| Unit Price with VAT: | 641,20320 Kč |









