3D Printing Filament Black (True Black) PET (Polyethylene Terephthalate) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PE0042

DigiKey Part Number
1942-RM-PE0042-ND
Manufacturer
Manufacturer Product Number
RM-PE0042
Description
POLYMAKER POLYLITE PETG FILAMENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Black (True Black) PET (Polyethylene Terephthalate) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black (True Black)
Manufacturer
LulzBot
Filament Diameter
0.112" (2.85mm)
Series
Weight
2.205 lb (1.00 kg)
Packaging
Bulk
Tensile Strength
31.9Mpa
Part Status
Active
Flex Strength
53.7Mpa
Filament Material
PET (Polyethylene Terephthalate)
Operating Temperature
230°C ~ 240°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1482,74000 Kč482,74 Kč
Manufacturers Standard Package
Unit Price without VAT:482,74000 Kč
Unit Price with VAT:584,11540 Kč